Low

SMS6RDH1 - 

Connector Housing, Cable Mount, Integrated Strain Relief Hood, SMS QIKMATE Series, Receptacle

SMS6RDH1 - Connector Housing, Cable Mount, Integrated Strain Relief Hood, SMS QIKMATE Series, Receptacle

The actual product may differ from image shown

Manufacturer:
SOURIAU SOURIAU
Manufacturer Part No:
SMS6RDH1
Newark Part No.:
95B8026
Product Range
SMS QIKMATE Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SMS6RDH1 is a 6-way Cable Receptacle with a integrated strain relief hood, made of UL94V-2 rated polyamide. The versatile and easy to use SMS series quick mating panel and cable connectors are a highly cost-effective system approach to solving the constant demand for more interconnection solutions and techniques. A full plastic solution offered in either wire attachment or PCB mounting options to provide rapid assembly installation without requiring additional mounting hardware. Panel receptacle connectors simply snap and lock into panel cut-outs cable receptacle connectors are available to mate with the cable plug connectors for cable-to- cable solutions when needed.
  • Black colour
  • IP40 Protection rating
  • 2000VAC Test potential voltage
  • 5000MΩ Minimum insulation resistance
  • 500 Mating and unmating cycles durability

Applications

Industrial

Product Information

:
SMS QIKMATE Series
:
Receptacle
:
6Positions
:
-
:
TRIM TRIO Removable Snap-lock Socket Contacts
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

119 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$5.28 $ 5.28
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $5.28
10 + $5.08
25 + $4.66
50 + $4.44
100 + $4.24
250 + $3.71
500 + $3.59
1000 + $2.99
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.