Low

SOURIAU  SMS6GE3  Rectangular Power Connector, Qikmate SMS Series, Through Hole, Receptacle, 6 Contacts, 5.08 mm

SOURIAU SMS6GE3
Manufacturer:
SOURIAU SOURIAU
Manufacturer Part No:
SMS6GE3
Newark Part No.:
74R4529
Product Range
Qikmate SMS Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
Qikmate SMS Series
Contact Termination Type:
Through Hole
Gender:
Receptacle
No. of Contacts:
6Contacts
Pitch Spacing:
5.08mm
Contact Gender:
Socket
Connector Mounting:
PCB Mount
Contact Material:
Copper Alloy
Contact Plating:
Gold Plated Contacts
Connector Shell Size:
No. of Rows:
2Rows
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.