Low

SOURIAU  SMS3SE6K9  CONNECTOR, PLUG, 3 POSITION, 5.08MM, RIGHT ANGLE PCB

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SOURIAU
  • Newark Part No.: 75R9567
  • Manufacturer Part No SMS3SE6K9

Product Information


  • Connector Mounting: PCB
  • Connector Shell Size: -
  • Connector Type: Wire to Board
  • Contact Gender: Pin
  • Contact Material: Copper
  • Contact Plating: Gold
  • Contact Termination: Through Hole Right Angle
  • Contact Termination Type: Through Hole
  • Gender: Plug
  • No. of Contacts: 3
  • No. of Rows: 1
  • Pitch Spacing: 5.08mm
  • SVHC: To Be Advised
  • Series: Qikmate

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  /
  •  131/904

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 6/29/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 400

Order multiple quantity: 50


Pricing is unavailable. Please contact customer services.

Buy

Price

Pricing is unavailable. Please contact customer services.

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought