Low

SOURIAU  SMS3GE5  Rectangular Power Connector, Qikmate Series, Through Hole, Receptacle, 3 Contacts, 5.08 mm, Socket

SOURIAU SMS3GE5

Image is for illustrative purposes only. Please refer to product description.

Customers Also bought

Product Information

Product Range:
Qikmate Series
Contact Termination Type:
Through Hole
Gender:
Receptacle
No. of Contacts:
3Contacts
Pitch Spacing:
5.08mm
Contact Gender:
Socket
Connector Mounting:
PCB Mount
Contact Material:
Copper
Contact Plating:
Gold Plated Contacts
Connector Shell Size:
-
No. of Rows:
1Rows
Contact Termination:
Through Hole Right Angle
Connector Type:
Wire to Board
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Associated Products

Similar Products

Recently Viewed

Product Recommendations