Low

SOURIAU  SMS36RE4TR29  Rectangular Power Connector, Qikmate Series, Through Hole, Plug, 36, 2.54 mm, Pin

SOURIAU SMS36RE4TR29
Manufacturer:
SOURIAU SOURIAU
Manufacturer Part No:
SMS36RE4TR29
Newark Part No.:
06WX3101
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
Qikmate Series
Contact Termination Type:
Through Hole
Gender:
Plug
No. of Contacts:
36Contacts
Pitch Spacing:
2.54mm
Contact Gender:
Pin
Connector Mounting:
PCB Mount
Contact Material:
Copper
Contact Plating:
Tin Plated Contacts
Connector Shell Size:
-
No. of Rows:
4Rows
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Similar Products