Low

SMS2P-1 - 

Connector Housing, Cable Mount, SMS QIKMATE Series, Plug, 2 Positions

SMS2P-1 - Connector Housing, Cable Mount, SMS QIKMATE Series, Plug, 2 Positions
SMS2P-1 - Connector Housing, Cable Mount, SMS QIKMATE Series, Plug, 2 Positions

The actual product may differ from image shown

Manufacturer:
SOURIAU SOURIAU
Manufacturer Part No:
SMS2P-1
Newark Part No.:
16F5779
Product Range
SMS QIKMATE Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SMS2P1 is a 2-way Cable Plug without strain relief hood and discrimination cavities, made of UL94V-2 rated polyamide. The versatile and easy to use SMS series quick mating panel and cable connectors are a highly cost-effective system approach to solving the constant demand for more interconnection solutions and techniques. A full plastic solution offered in either wire attachment or PCB mounting options to provide rapid assembly installation without requiring additional mounting hardware. Cable plugs quickly connect and disconnect with positive retention locks. Just push to mate then press and release to un-mate. In addition, cable plug connectors also feature pin-protection skirts, positive polarization and are offered with or without integrated strain relief hoods.
  • Black colour
  • IP40 Protection rating
  • 2000VAC Test potential voltage
  • 5000MΩ Minimum insulation resistance
  • 500 Mating and unmating cycles durability

Applications

Industrial

Product Information

:
SMS QIKMATE Series
:
Plug
:
2Positions
:
-
:
TRIM TRIO Removable Snap-lock Pin Contacts
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

2,478 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 4/16/18
$0.695 $ 0.70
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.695
10 + $0.608
25 + $0.572
50 + $0.549
100 + $0.524
250 + $0.476
500 + $0.429
1000 + $0.345
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest the part number of pin contacts which can be used for 2 way cable mount plug housing (part number SMS2P1)?
3 years, 4 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of pin contacts which can be used for this plug housing is SM20ML1TK6 from Souriau.
3 years, 4 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:22:03.932-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_16F5779, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.