Low

SMS12SE5K9 - 

Rectangular Power Connector, 12 Contacts, Qikmate Series, PCB Mount, Through Hole, 5.08 mm

SMS12SE5K9 - Rectangular Power Connector, 12 Contacts, Qikmate Series, PCB Mount, Through Hole, 5.08 mm
SMS12SE5K9 - Rectangular Power Connector, 12 Contacts, Qikmate Series, PCB Mount, Through Hole, 5.08 mm

The actual product may differ from image shown

Manufacturer:
SOURIAU SOURIAU
Manufacturer Part No:
SMS12SE5K9
Newark Part No.:
02P5787
Product Range
Qikmate Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The Qikmate series PC Boardmount Connector enable QIKMATE and preassembled TRIM TRIO contacts to be PC board mounted, using conventional solder production techniques. They will then mate and latch with the standard QIKMATE plugs. Straight boardmount QIKMATE is available in 10 insert arrangements from 2 to 36 positions. Right-angled boardmount QIKMATE is available in 3, 6, 12 and 18 positions. All boardmount connectors are supplied fully loaded with pin or socket contacts, either in solid machined or stamped and formed contacts. Stamped and formed contact has selective tin plating on the solder tails, thus eliminating flux operations. Some boardmount connectors have discrimination cavities in between contact cavities, thus offering discrimination without contact loss.
  • 5000MΩ Minimum insulation resistance
  • 2000VAC Test potential
  • -55 to 125°C Operating temperature range

Applications

Industrial

Product Information

:
12Contacts
:
Qikmate Series
:
PCB Mount
:
Through Hole
:
5.08mm
:
Receptacle
:
Socket
:
Copper
:
Gold Plated Contacts
:
-
:
3Rows
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 8/20/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$7.86 $ 7.86
Price for:
Each
Multiple: 10 Minimum: 100
Quantity Price
100 + $7.86
250 + $7.04
500 + $6.60
1000 + $5.82
No longer stocked:: No Longer Manufactured::
Back Order
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.