Low

SMS12GE5 - 

Rectangular Power Connector, 12 Contacts, Qikmate Series, PCB Mount, Through Hole, 5.08 mm

SMS12GE5 - Rectangular Power Connector, 12 Contacts, Qikmate Series, PCB Mount, Through Hole, 5.08 mm
SMS12GE5 - Rectangular Power Connector, 12 Contacts, Qikmate Series, PCB Mount, Through Hole, 5.08 mm

The actual product may differ from image shown

Manufacturer:
SOURIAU SOURIAU
Manufacturer Part No:
SMS12GE5
Newark Part No.:
74R4499
Product Range
Qikmate Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The Qikmate series PC Boardmount Connector enable QIKMATE and preassembled TRIM TRIO contacts to be PC board mounted, using conventional solder production techniques. They will then mate and latch with the standard QIKMATE plugs. Straight boardmount QIKMATE is available in 10 insert arrangements from 2 to 36 positions. Right-angled boardmount QIKMATE is available in 3, 6, 12 and 18 positions. All boardmount connectors are supplied fully loaded with pin or socket contacts, either in solid machined or stamped and formed contacts. Stamped and formed contact has selective tin plating on the solder tails, thus eliminating flux operations. Some boardmount connectors have discrimination cavities in between contact cavities, thus offering discrimination without contact loss.
  • 5000MΩ Minimum insulation resistance
  • 2000VAC Test potential
  • -55 to 125°C Operating temperature range

Applications

Industrial

Product Information

:
12Contacts
:
Qikmate Series
:
PCB Mount
:
Through Hole
:
5.08mm
:
Receptacle
:
Socket
:
Copper
:
Gold Plated Contacts
:
-
:
3Rows
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

11 In stock

UK Stock

Freight Charge: $20.00 once per order

Delivery in 5-7 business days from our UK warehouse for in stock items

 
Check stock and lead times
More stock available week commencing 7/16/18
$27.19 $ 27.19
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $27.19
10 + $25.69
25 + $23.81
50 + $21.41
100 + $19.46
250 + $18.33
500 + $17.13
1000 + $15.55
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.