Low

SOURIAU  SM24ML1S6  Circular Connector Contact, Stamped, Trim Trio Series, Pin, Crimp, 24 AWG, 26 AWG

SOURIAU SM24ML1S6
Manufacturer:
SOURIAU SOURIAU
Manufacturer Part No:
SM24ML1S6
Newark Part No.:
93K6212
Product Range
Trim Trio Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The Trim Trio series Circular Connector is an integrated group of reliable, versatile standardised connectors for a broad spectrum of interconnection applications. The interconnection system is a fully integrated system, in which 4 contact types can be used in a variety of connector styles and sizes, ranging from 1 to 104 contact positions. This inter-changeability offers boundless design possibilities with a large commonality throughout the entire range. It is being derived from MIL-C-26482, input and output connections can be made with a large number of sizes.

 

Product Information

Product Range:
Trim Trio Series
Contact Gender:
Pin
Contact Termination Type:
Crimp
Wire Size AWG Max:
24AWG
Wire Size AWG Min:
26AWG
For Use With:
TRIM TRIO Connectors
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Defence, Military & Aerospace

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.