Low

SM20M1TK6 - 

Circular Connector Contact, Stamped, Trim Trio Series, Pin, Crimp, 20 AWG, 22 AWG

SM20M1TK6 - Circular Connector Contact, Stamped, Trim Trio Series, Pin, Crimp, 20 AWG, 22 AWG

The actual product may differ from image shown

Manufacturer:
SOURIAU SOURIAU
Manufacturer Part No:
SM20M1TK6
Newark Part No.:
18C2421
Product Range
Trim Trio Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The Trim Trio series Circular Connector is an integrated group of reliable, versatile standardised connectors for a broad spectrum of interconnection applications. The interconnection system is a fully integrated system, in which 4 contact types can be used in a variety of connector styles and sizes, ranging from 1 to 104 contact positions. This inter-changeability offers boundless design possibilities with a large commonality throughout the entire range. It is being derived from MIL-C-26482, input and output connections can be made with a large number of sizes.

Applications

Industrial, Defence, Military & Aerospace

Product Information

:
Trim Trio Series
:
Pin
:
Crimp
:
20AWG
:
22AWG
:
TRIM TRIO Circular Connectors
:
Tin Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

3,367 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/28/18
$0.397 $ 0.40
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + $0.397
10 + $0.348
25 + $0.327
50 + $0.314
100 + $0.30
250 + $0.272
500 + $0.245
1000 + $0.197
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.