Low

SM16M1TK6 - 

Circular Connector Contact, Stamped, Trim Trio Series, Pin, Crimp, 16 AWG, 18 AWG

SM16M1TK6 - Circular Connector Contact, Stamped, Trim Trio Series, Pin, Crimp, 16 AWG, 18 AWG

The actual product may differ from image shown

Manufacturer:
SOURIAU SOURIAU
Manufacturer Part No:
SM16M1TK6
Newark Part No.:
18C2418
Product Range
Trim Trio Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The SM16M1TK6 is a stamped reeled Circular Connector Contact with tin-plated copper alloy body. This contact features crimp contact terminations and 18 to 16AWG wire size. It is suitable for TRIM TRIO circular connectors. This provides the benefit of standardization and subsequent reduced inventory. In addition it eliminates the need for added tooling and simplifies the assembly process. SOURIAU contact is designed for simple snap-in installation and further eliminates the need for insertion tooling.
  • <6mΩ Contact resistance

Applications

Industrial

Product Information

:
Trim Trio Series
:
Pin
:
Crimp
:
16AWG
:
18AWG
:
TRIM TRIO Circular Connectors
:
Tin Plated Contacts
:
Copper Alloy
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

SOURIAU

Circular Connector Contact, Stamped, Trim Trio Series, Pin, Crimp, 16 AWG, 18 AWG

12,000 in stock
Add

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

1,577 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/2/18
$0.291 $ 0.29
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $0.423
50 + $0.338
100 + $0.324
250 + $0.296
500 + $0.282
1000 + $0.232
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.