Low

SOURIAU  SC24ML1D70  Circular Connector Contact, Stamped, Trim Trio Series, Socket, Crimp, 24 AWG, 26 AWG

SOURIAU SC24ML1D70
Manufacturer:
SOURIAU SOURIAU
Manufacturer Part No:
SC24ML1D70
Newark Part No.:
88K2682
Product Range
Trim Trio Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The Trim Trio series Circular Connector is an integrated group of reliable, versatile standardised connectors for a broad spectrum of interconnection applications. The interconnection system is a fully integrated system, in which 4 contact types can be used in a variety of connector styles and sizes, ranging from 1 to 104 contact positions. This inter-changeability offers boundless design possibilities with a large commonality throughout the entire range. It is being derived from MIL-C-26482, input and output connections can be made with a large number of sizes.

 

Product Information

Product Range:
Trim Trio Series
Contact Gender:
Socket
Contact Termination Type:
Crimp
Wire Size AWG Max:
24AWG
Wire Size AWG Min:
26AWG
For Use With:
TRIM TRIO Series Circular Connectors
Contact Plating:
Gold Plated Contacts
Contact Material:
Copper Alloy
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Industrial
  • Defence, Military & Aerospace

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Substitutes

Circular Connector Contact, Stamped, Socket, 26 AWG, 24 AWG, Crimp, Gold Plated Contacts

SOURIAU

3,870:  in stock

Price for: Each

1+ $1.19 250+ $1.07 500+ $0.95 1000+ $0.857 More pricing

Buy

Circular Connector Contact, Stamped, Socket, 26 AWG, 24 AWG, Crimp, Gold Plated Contacts

SOURIAU

Awaiting Delivery
Contact us for more availability or to purchase on backorder

Price for: Pack of 25

1+ $15.72 10+ $14.62 25+ $13.75 50+ $12.25 More pricing

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.