Low

SOURIAU  RM20M12D28  CONTACT, PIN, 22-20AWG, CRIMP

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SOURIAU
  • Newark Part No.: 88K2667
  • Manufacturer Part No RM20M12D28

Product Information


  • Contact Gender: Pin
  • Contact Material: Copper Alloy
  • Contact Plating: Gold
  • Contact Size: 16
  • Contact Termination: Crimp
  • For Use With: TRIM TRIO Series Circular Connectors
  • SVHC: To Be Advised
  • Series: -
  • Wire Size AWG Max: 20AWG
  • Wire Size AWG Min: 22AWG

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  130/987

Availability

Availability:  37


  • 37 in stock for same day shipping
 
Check stock and lead times
    Supplier lead time 5 weeks

Price for: Pack of 25

Minimum order quantity: 1

Order multiple quantity: 1

Price: $68.97

Buy

Price

Quantity List Price
1 - 1 $68.97
2 - 3 $65.85
4 - 9 $62.70
10 - 19 $54.87
20 - 39 $53.31
40 - 999999999 $47.03

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Associated Products


Customers Also Bought