Low

D38999/26FB98SN - 

Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 6 Contacts, Crimp Socket, Threaded

D38999/26FB98SN - Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 6 Contacts, Crimp Socket, Threaded
D38999/26FB98SN - Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 6 Contacts, Crimp Socket, Threaded

The actual product may differ from image shown

Manufacturer:
SOURIAU SOURIAU
Manufacturer Part No:
D38999/26FB98SN
Newark Part No.:
09J7739
Product Range
MIL-DTL-38999 Series III
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The D38999/26FB98SN from Souriau is MIL-DTL-38999 Series III straight plug with 6 contacts. MIL-DTL-38999 Series III connectors are available in wide range of shell materials and finishes with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm (under 500VDC)
  • Scoop proof to eliminate the possibility of contact damage
  • IP67 environmental protection
  • Self locking connector system, triple start threaded coupling
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp socket contacts with gold plating

Applications

Defence, Military & Aerospace, Industrial

Product Information

:
MIL-DTL-38999 Series III
:
Straight Plug
:
6Contacts
:
Crimp Socket
:
Threaded
:
11-98
:
Aluminium Alloy Body
:
Electroless Nickel
:
Copper Alloy
:
Gold
:
N
:
EMI
:
MIL-DTL-38999 Series III
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

8 In stock

for same day shipping

see cut-off times
 
Check stock and lead times

10 Further stock expected to ship on Mar 13, 2018

More stock available week commencing 7/2/18
$79.22 $ 79.22
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $88.02
5 + $78.30
10 + $73.98
25 + $70.20
50 + $66.96
100 + $63.72
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
What would be the suggested mating connector for cable mounting plug (part number D38999/26FB98SN)?
3 years, 1 month ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested mating connector part number is D38999/20FB98PN from SOURIAU. It is a 6 positions of shell size 11 wall mounting receptacle connector for all military and aeronautical purposes with severe vibration environment.
3 years, 1 month ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:33.434-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_09J7739, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.