Low

SOURIAU  D38999/26FA98SA  Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 3 Contacts, Crimp Socket, Threaded

SOURIAU D38999/26FA98SA
SOURIAU D38999/26FA98SA
Technical Data Sheet (104.16KB) EN See all Technical Docs

The actual product may differ from image shown

SOURIAU D38999/26FA98SA
SOURIAU D38999/26FA98SA

Product Overview

The D38999/26FA98SA from Souriau is MIL-DTL-38999 Series III straight plug with 3 contacts. MIL-DTL-38999 Series III connectors are available in wide range of shell materials and finishes with 48, 500, 1000 and 2000 hour salt spray plating exposure. These connectors offer high density contact arrangements in a miniature circular shell and combines high coupling durability. It is designed to withstand the extreme shock, exposure and vibration.
  • High reliability, moisture and corrosion resistant
  • Outstanding EMI, RFI shielding protection
  • 500 mating cycles, high durability versions are available with 1500 mating cycles
  • Operates at extreme temperature range of -65°C to +200°C
  • Minimum insulation resistance is 5000Mohm (under 500VDC)
  • Scoop proof to eliminate the possibility of contact damage
  • IP67 environmental protection
  • Self locking connector system, triple start threaded coupling
  • Aluminium alloy body material with electroless nickel plating
  • Copper alloy crimp socket contacts with gold plating

 

Product Information

Military Specification:
MIL-DTL-38999 Series III
Circular Connector Shell Style:
Straight Plug
No. of Contacts:
3Contacts
Circular Contact Type:
Crimp Socket
Coupling Style:
Threaded
Insert Arrangement:
9-98
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
Electroless Nickel
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
A
Service Class:
EMI
Product Range:
MIL-DTL-38999 Series III
Gender:
Plug
Contact Gender:
Socket
Contact Termination:
Crimp
Connector Shell Size:
9
Contact Termination Type:
Crimp
Connector Mounting:
Cable
Connector Type:
Circular Military
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Applications

  • Defence, Military & Aerospace;
  • Industrial

Legislation and Environmental

RoHS Compliant:
Y-Ex
Authorized Distributor

Substitutes

Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 3 Contacts, Crimp Socket, Threaded

DEUTSCH

13:  in stock

Price for: Each

1+ $45.21 10+ $42.55 50+ $38.56 100+ $36.43 More pricing

Buy

Circular Connector, MIL-DTL-38999 Series III, Straight Plug, 3 Contacts, Crimp Socket, Threaded

DEUTSCH

31:  in stock

Price for: Each

1+ $43.52 10+ $40.96 50+ $37.12 100+ $35.07 More pricing

Buy
D38999/26JA98SA

D38999series3

SOURIAU

0

Price for: Each

1+ $44.88 5+ $39.92 10+ $37.72 25+ $35.79 More pricing

Buy