Low

SOURIAU  CL1M3101  Circular Connector, Clipper Series, Receptacle, 18, Pin, Panel Mount, 3-18

SOURIAU CL1M3101
Manufacturer:
SOURIAU SOURIAU
Manufacturer Part No:
CL1M3101
Newark Part No.:
55T5318
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
Clipper Series
Gender:
Circular Connector Shell Style:
Panel Mount Receptacle
No. of Positions:
No. of Contacts:
18Contacts
Contact Gender:
Circular Contact Type:
-
Contact Termination Type:
Coupling Style:
-
Connector Body Material:
Thermoplastic Body
Connector Mounting:
Insert Arrangement:
Connector Body Plating:
-
Contact Material:
-
Connector Type:
Contact Plating:
-
Contact Plating:
Connector Shell Size:
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.