Low

SOURIAU  CL1F3201  Circular Connector, Clipper Series, Cable Mount Plug, 31 Contacts, Thermoplastic Body

SOURIAU CL1F3201
Manufacturer:
SOURIAU SOURIAU
Manufacturer Part No:
CL1F3201
Newark Part No.:
55T5310
Product Range
Clipper Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Information

Product Range:
Clipper Series
Gender:
Circular Connector Shell Style:
Cable Mount Plug
No. of Contacts:
31Contacts
Contact Gender:
Circular Contact Type:
-
Contact Termination Type:
Coupling Style:
-
Connector Body Material:
Thermoplastic Body
Connector Mounting:
Insert Arrangement:
Connector Body Plating:
-
Contact Material:
-
Connector Type:
Contact Plating:
-
Contact Plating:
Connector Shell Size:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.