Low

SOURIAU  85102E83AP50  Circular Connector, MIL-C-26482G Series I, Receptacle, 3, Pin, Solder, Panel Mount

SOURIAU 85102E83AP50
Technical Data Sheet (23.79KB) EN See all Technical Docs

The actual product may differ from image shown

 

Product Information

Product Range:
851 Series
Circular Connector Shell Style:
Wall Mount Receptacle
No. of Contacts:
3Contacts
Circular Contact Type:
Solder Pin
Coupling Style:
Bayonet
Insert Arrangement:
8-3
Connector Body Material:
Aluminium Alloy Body
Connector Body Plating:
-
Contact Material:
Copper Alloy
Contact Plating:
Gold
Insert Rotation:
N
Service Class:
Environmentally Sealed
Equivalent Military Specification:
MIL-DTL-26482 Series I
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Authorized Distributor