Low

PMD17K100 - 

Bipolar (BJT) Single Transistor, PNP, -100 V, 225 W, -20 A, 800 hFE

PMD17K100 - Bipolar (BJT) Single Transistor, PNP, -100 V, 225 W, -20 A, 800 hFE

The actual product may differ from image shown

Manufacturer Part No:
PMD17K100
Newark Part No.:
07R8808
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The PMD17K100 is a PNP power Darlington Transistor features monolithic epitaxial base structures with built-in base to emitter shunt resistors. It is CVD glass passivated to increase reliability and provide reduced high-temperature reverse leakage current. This important feature enables this device to meet guaranteed operating junction temperatures of 200°C. Internal diode protection of the Darlington configuration is built into the structure to limit the device power dissipation during overshoot.
  • Guaranteed and 100% tested for ISB insuring maximum performance at high energy levels
  • Low thermal resistance for more use-able power and lower operating temperatures
  • Hermetically sealed

Applications

Industrial, Power Management

Product Information

:
PNP
:
-100V
:
-
:
225W
:
-20A
:
800hFE
:
TO-3
:
3Pins
:
200°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

42 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$4.76 $ 4.76
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.76
10 + $4.37
25 + $4.02
50 + $3.69
100 + $3.38
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.