Low

MJ10023 - 

Bipolar (BJT) Single Transistor, Darlington, NPN, 400 V, 250 W, 40 A, 600 hFE

MJ10023 - Bipolar (BJT) Single Transistor, Darlington, NPN, 400 V, 250 W, 40 A, 600 hFE

The actual product may differ from image shown

Manufacturer Part No:
MJ10023
Newark Part No.:
10P1519
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MJ10023 is a 400V NPN Silicon Power Darlington Transistor with base-emitter speed-up diode. The SWITCHMODE series Darlington transistor is designed for high-voltage, high-speed, power switching in inductive circuits where fall time is critical. Particularly suited for line operated switch-mode applications.
  • le = 40A Continuous collector current

Applications

Power Management, Motor Drive & Control, Industrial

Product Information

:
NPN
:
400V
:
-
:
250W
:
40A
:
600hFE
:
TO-3
:
2Pins
:
200°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

106 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 11/6/17
$9.64 $ 9.64
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $9.64
10 + $8.85
20 + $8.14
30 + $7.47
60 + $6.84
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

SOLID STATE - MJ10023 - DARLINGTON TRANSISTOR, NPN, 400V, TO-3 2 5 1 1
Poor design choice If your using a darlington transistor for switching power, you should consider a Mosfet or an IGBT instead. This part consumes a lot of power and is expensive. February 28, 2015
  • 2015-06-11T15:21:55.733-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_10P1519, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.