Low

KBPC5006 - 

Bridge Rectifier Diode, Single, 600 V, 50 A, Module, 1.2 V, 4 Pins

KBPC5006 - Bridge Rectifier Diode, Single, 600 V, 50 A, Module, 1.2 V, 4 Pins

The actual product may differ from image shown

Manufacturer Part No:
KBPC5006
Newark Part No.:
10P1435
Product Range
KBPC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The KBPC5006 is a high current Bridge Rectifier with plated leads terminals, epoxy case with heat sink internally mounted in the bridge encapsulation and through-hole mounting for #10 screw. The KBPC series bridge rectifier features low forward voltage drop and solderable terminals as per MIL-STD-202, method 208 standard.
  • 420V Maximum RMS bridge input voltage

Applications

Power Management, Defence, Military & Aerospace

Product Information

:
Single
:
600V
:
50A
:
Module
:
1.2V
:
4Pins
:
150°C
:
KBPC Series
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

290 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$2.91 $ 2.91
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $3.42
10 + $3.14
25 + $2.89
50 + $2.65
100 + $2.43
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.