Low

2N689 - 

SCR Module, 16 A, 500 V

2N689 - SCR Module, 16 A, 500 V

The actual product may differ from image shown

Manufacturer Part No:
2N689
Newark Part No.:
10P5513
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 2N689 is a Reverse Blocking Triode Thyristor/Silicon Controlled Rectifier (SCR) designed primarily of half-wave AC control applications such as motor controls, heating controls and power supplies. The thyristor is also used wherever half-wave silicon gate-controlled solid devices are needed. It is a four-layer, unidirectional solid state current controlling device used where high power control is demanded. This product’s precise functionality makes it suitable for practical uses that range from lamp dimming regulators to controlling welding machines.
  • Glass passivated junctions and center gate fire for greater parameter uniformity and stability
  • Blocking voltage to 800V
  • 2A Forward peak gate current
  • 10V Forward peak gate voltage

Applications

Motor Drive & Control, HVAC, Power Management

Product Information

:
Single SCR
:
500V
:
40mA
:
16A
:
25A
:
150A
:
50mA
:
2V
:
125°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

21 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/12/18
$11.76 $ 11.76
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $11.76
5 + $10.82
10 + $9.93
20 + $9.09
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.