Low

2N4992 - 

Triac, Bilateral Switch, 200 mA, TO-92, 5 mA, 300 mW

2N4992 - Triac, Bilateral Switch, 200 mA, TO-92, 5 mA, 300 mW

The actual product may differ from image shown

Manufacturer Part No:
2N4992
Newark Part No.:
67R1097
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 2N4992 is a Silicon Bilateral Switch specifically designed and characterized for applications where stability of switching voltage over a wide temperature range and well matched bilateral characteristics are an asset. It is ideally suited for half-wave and full-wave triggering in low voltage SCR and triac phase control circuits. A gate lead is provided to eliminate rate effect and to obtain triggering at lower voltages.
  • Silicon planar monolithic integrated circuit
  • Designed to switch at 8V with 0.02%/°C temperature coefficient & excellent matched characteristics
  • 9V Maximum switching voltage

Applications

Power Management, Industrial

Product Information

:
-
:
200mA
:
TO-92
:
5mA
:
-
:
300mW
:
1A
:
500mA
:
3Pins
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

300 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$2.75 $ 2.75
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $3.05
10 + $2.80
25 + $2.58
50 + $2.37
100 + $2.17
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 0 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Do i redesign my in life product?
4 years, 4 months ago
by
larry
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:39.842-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestions
  • loc_en_US, sid_67R1097, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.