Low

2N3500 - 

Bipolar (BJT) Single Transistor, NPN, 150 V, 150 MHz, 5 W, 300 mA, 120 hFE

2N3500 - Bipolar (BJT) Single Transistor, NPN, 150 V, 150 MHz, 5 W, 300 mA, 120 hFE

The actual product may differ from image shown

Manufacturer Part No:
2N3500
Newark Part No.:
67R1069
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 2N3500 is a 150V NPN silicon planar RF Transistor capable of 5W power dissipation and 300mA continuous collector current.
  • 150V Collector to base voltage
  • 6V Emitter to base voltage
  • 35°C/W Thermal resistance, junction to case

Applications

RF Communications

Product Information

:
NPN
:
150V
:
150MHz
:
5W
:
300mA
:
120hFE
:
TO-39
:
3Pins
:
200°C
:
-
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

127 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$1.44 $ 1.44
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $1.59
10 + $1.46
25 + $1.34
50 + $1.23
100 + $1.13
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.