Low

1N645-1 - 

Standard Recovery Diode, 225 V, 400 mA, Single, 950 mV, 5 A

1N645-1 - Standard Recovery Diode, 225 V, 400 mA, Single, 950 mV, 5 A

The actual product may differ from image shown

Manufacturer Part No:
1N645-1
Newark Part No.:
10P5300
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1N645-1 is a Silicon Rectifier with tin-plated copper clad steel leads and color band denotes cathode polarity.
  • 500mW Total power dissipation
  • 250°C/W Maximum thermal resistance
  • 20pF at 4V Capacitance

Applications

Power Management

Product Information

:
225V
:
400mA
:
Single
:
950mV
:
-
:
5A
:
175°C
:
DO-204AH
:
2Pins
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

229 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 5/7/18
$2.40 $ 2.40
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $2.40
10 + $2.20
25 + $2.02
50 + $1.86
100 + $1.70
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.