Low

SOLID STATE  1N5283  DIODE, CURRENT REGULATOR, 220A, DO-204AH-2

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SOLID STATE
  • Newark Part No.: 79T5000
  • Manufacturer Part No 1N5283

Product Information


  • Diode Case Style: DO-204AH
  • Dynamic Impedance: 25Mohm
  • MSL: -
  • No. of Pins: 2
  • Operating Temperature Max: 200°C
  • Operating Temperature Min: -55°C
  • Packaging: Each
  • Peak Operating Voltage Ip: 100V
  • Power Dissipation Pd: 600mW
  • Regulated Current: 220mA
  • SVHC: No SVHC (17-Dec-2014)

Find similar products  grouped by common attribute

Availability

Availability:  0

    Per the manufacturer, more stock expected week of 5/18/15

Non-Cancelable / Non Returnable

Price for: Each 1

Minimum order quantity: 25

Order multiple quantity: 25

Unit Price: $9.29

Buy

Price

Quantity List Price
10 - 99 $9.29
100 - 249 $8.53
250 - 499 $7.70
500 - 999 $7.07
1000+ $6.19

Legislation and Environmental


  • Moisture Sensitivity Level: -
  • RoHS Compliant: No
Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought