Low

1N4056R - 

Diode Module, 1 kV, 275 A, 1.3 V, Single

1N4056R - Diode Module, 1 kV, 275 A, 1.3 V, Single

The actual product may differ from image shown

Manufacturer Part No:
1N4056R
Newark Part No.:
10P5199
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1N4056R is a Diode Module with 1000V peak reverse voltage and high surge current capability.
  • Soft recovery
  • Glass to metal seal construction
  • -65 to 190°C Junction operating temperature range

Applications

Power Management, Industrial

Product Information

:
1kV
:
275A
:
1.3V
:
Single
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

10+ $69.97 100+ $63.20 250+ $60.04 500+ $58.23 1000+ $56.43 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

24 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$34.72 $ 34.72
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $34.72
5 + $31.93
10 + $29.30
20 + $26.82
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
we need a sub.
3 years, 11 months ago
by
Anonymous
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
The nearest replacement in stock are

10P5198 - (Mfr P/N 1N4056 - without reverse voltage) and
30C4323 - (Mfr P/N NTE6358 )
3 years, 11 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:46.041-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_10P5199, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.