Low

1N3913 - 

Diode Module, 400 V, 30 A, 1.4 V, Single

1N3913 - Diode Module, 400 V, 30 A, 1.4 V, Single

The actual product may differ from image shown

Manufacturer Part No:
1N3913
Newark Part No.:
10P5134
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1N3913 is a fast recovery Power Rectifier designed for special applications such as ultrasonic system, choppers, sonar power supplies and converters. A completed line of fast recovery rectifier having typical recovery time of 150ns providing high efficiency at frequency to 250kHz.
  • 280V RMS reverse voltage
  • 1.2°C/W Junction to case thermal resistance

Applications

Power Management, RF Communications

Product Information

:
400V
:
30A
:
1.4V
:
Single
:
Each
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

52 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/12/18
$6.59 $ 6.59
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $7.32
10 + $6.72
20 + $6.18
30 + $5.67
60 + $5.19
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.