Low

SOLID STATE  1N3741R  Diode Module, 800 V, 275 A, 1.3 V, Single

SOLID STATE 1N3741R
Manufacturer Part No:
1N3741R
Newark Part No.:
10P5091
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Repetitive Reverse Voltage Vrrm Max:
800V
Forward Current If(AV):
275A
Forward Voltage VF Max:
1.3V
Diode Module Configuration:
Single
Packaging:
Each
Product Range:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.