Low

SOLID STATE  1N3741  Diode Module, 800 V, 275 A, 1.3 V, Single

SOLID STATE 1N3741
Manufacturer Part No:
1N3741
Newark Part No.:
10P5090
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

Product Overview

The 1N3741 is a Diode Module with 800V peak reverse voltage and high surge current capability.
  • Soft recovery
  • Glass to metal seal construction
  • -65 to 190°C Junction operating temperature range

 

Product Information

Repetitive Reverse Voltage Vrrm Max:
800V
Forward Current If(AV):
275A
Forward Voltage VF Max:
1.3V
Diode Module Configuration:
Single
Packaging:
Each
Product Range:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Applications

  • Power Management
  • Industrial

Legislation and Environmental

Product Traceability
RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.