Low

SOLID STATE  1N34A  Small Signal Diode, Single, 50 mA

SOLID STATE 1N34A
Technical Data Sheet (60.66KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 1N34A is a gold-bonded Germanium Diode features lower leakage current, flat junction capacitance and high mechanical strength.
  • 200mA Repetitive peak forward surge current
  • 50mA Average rectified forward current
  • 1V Forward voltage drop

 

Product Information

Diode Configuration:
Single
Repetitive Reverse Voltage Vrrm Max:
Forward Current If(AV):
50mA
Forward Voltage VF Max:
Reverse Recovery Time trr Max:
Forward Surge Current Ifsm Max:
Operating Temperature Max:
75°C
Diode Case Style:
DO-204AA
No. of Pins:
2
Packaging:
Cut Tape
Product Range:
-
Resistance @ If:
-
Breakdown Voltage Vbr:
65 V
MSL:
-
SVHC:
No SVHC (17-Dec-2015)
Total Capacitance Ct:
-

Find similar products  grouped by common attribute

Applications

  • RF Communications;
  • Sensing & Instrumentation

Legislation and Environmental

Moisture Sensitivity Level:
-
RoHS Compliant:
No

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.