New to Newark/element14? Start here
2013/05/23

Spotted an Error? Print Page Share this page

SOLID STATE - 1N3311B - ZENER DIODE, 50W, 12V, DO-5

SOLID STATE1N3311B
Image is for illustrative purposes only.
Please refer to product description
SOLID STATE
Manufacturer:
SOLID STATE
Newark Part Number:
10P4804
Manufacturer Part No:
1N3311B

Technical Data Sheet (148.86KB) EN
Technical Data Sheet (148.86KB) EN

Product Information
  • ZENER DIODE, 50W, 12V, DO-5
  • Zener Voltage Vz Typ: 12V
  • Power Dissipation Pd: 50W
  • Diode Case Style: DO-5
  • No. of Pins: 2
  • Diode Type: Zener
  • Package / Case: DO-5
  • Vz Test Current, Izt: 1kA
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 356

Catalog Page/Catalog Number:

356 / 130

356 / 129

360 / 128

Availability

403 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $11.88  

  1. Qty

Price

Qty Price
1  - 9 $11.88
10  - 99 $10.75
100  - 249 $9.90
250  - 499 $8.91
500  - 999 $8.17
1000+  $7.18
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
3613

DURATOOL (FORMERLY FROM SPC)

WIRE STRIPPER, 30AWG to 10AWG, 127MM

Stripping Capacity AWG:10AWG; For Use With:Solid Wires; Overall Length:127mm; Stripping Capacity mm2:2.5mm ; RoHS Compliant: NA;

568
Price
For: 1 Each
1+
$6.88
10+
$5.91
25+
$5.28

568 available to ship today
80-4-5

ITW CHEMTRONICS

BRAID, DESOLDERING, ROSIN SD, 5FT

Braid Material:Copper; Width:2.8mm; Length:5ft; Braid Color:Blue; Braid Size:#4;

343
Price
For: 1 Each
1+
$4.38

343 available to ship today
CW8400

ITW CHEMTRONICS

LEAD-FREE FLUX

Flux Type:Rosin; Series:CircuitWorks; Flux Applications:Soldering; Dispensing Method:Pen Applicator; Volume:0.32fl.oz. (US);

872
Price
For: 1 Each
1+
$9.66

872 available to ship today
-Ground Delivery Only
MM02104

MULTICORE (SOLDER)

SOLDER WIRE, SN/AG/CU, 217°C, 0.55LB

External Diameter - Metric:0.381mm; External Diameter - Imperial:0.015"; Solder Alloy:96.5, 3, 0.5 Sn, Ag, Cu; Melting Temperature:217°C; Weight:249.475g;

25
Price
For: 1 Each
1+
$48.93

25 available to ship today
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(SOLID STATE) OR (Diodes - Zener Single) OR (1N3311B)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Accessories

DURATOOL (FORMERLY FROM SPC) 3613
1 Each
$6.88
1 Each
$4.38
ITW CHEMTRONICS CW8400
1 Each
$9.66