Low

SOLID STATE  1N2974RB  Zener Single Diode, 10 V, 10 W, DO-4, 5 %, 2 Pins, 175 °C

SOLID STATE 1N2974RB
Manufacturer Part No:
1N2974RB
Newark Part No.:
10P4397
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Zener Voltage Vz Typ:
10V
Power Dissipation Pd:
10W
Diode Case Style:
DO-4
Zener Tolerance ±:
5%
No. of Pins:
2Pins
Operating Temperature Max:
175°C
Packaging:
Each
Product Range:
-
Automotive Qualifications Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.