Low

1N1188A - 

Diode Module, 400 V, 40 A, 1.19 V, Single

1N1188A - Diode Module, 400 V, 40 A, 1.19 V, Single

The actual product may differ from image shown

Manufacturer Part No:
1N1188A
Newark Part No.:
10P3936
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1N1188A is a silicon Power Rectifier with glass to metal construction.
  • 800A Surge rating
  • 40A Average forward current
  • 800A Maximum surge current
  • 10μA at 25°C Maximum peak reverse current
  • 2mA at 150°C Maximum peak reverse current
  • 10kHz Maximum recommended operating frequency

Applications

Power Management

Product Information

:
400V
:
40A
:
1.19V
:
Single
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
0

Each

100+ $4.83 250+ $4.44 More Less

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

372 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/11/18
$3.89 $ 3.89
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $4.32
10 + $3.97
25 + $3.65
50 + $3.35
100 + $3.07
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
Can you suggest a suitable heatsink for stud diode (part number 1N1188A)
2 years, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of heatsink which can be used with this diode is 441K from Wakefield Solutions.
2 years, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:47.786-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_10P3936, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.