Low

1N1185A - 

Diode Module, 150 V, 40 A, 1.19 V, Single

1N1185A - Diode Module, 150 V, 40 A, 1.19 V, Single

The actual product may differ from image shown

Manufacturer Part No:
1N1185A
Newark Part No.:
10P3924
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 1N1185A is a silicon power Rectifier Diode offers 150V peak reverse voltage.
  • 800A Surge rating
  • Glass to metal construction
  • -65 to 200°C Junction operating temperature range

Applications

Power Management, Industrial

Product Information

:
150V
:
40A
:
1.19V
:
Single
:
Each
:
-
Find similar products Choose and modify the attributes above to find similar products.

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

83 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 3/5/18
$4.32 $ 4.32
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $4.32
10 + $3.97
25 + $3.65
50 + $3.35
100 + $3.07
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.