Low

150K60A - 

Diode Module, 600 V, 150 A, 1.33 V

150K60A - Diode Module, 600 V, 150 A, 1.33 V

The actual product may differ from image shown

Manufacturer Part No:
150K60A
Newark Part No.:
07W9608
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 150K60A is a general purpose silicon power Rectifier Diode designed for applications in power supplies, battery chargers, welders, motor controls and general industrial current rectification.
  • Excellent surge capabilities
  • Stud cathode version
  • -65 to 200°C Maximum junction operating temperature range

Applications

Power Management, Motor Drive & Control, Industrial

Product Information

:
600V
:
150A
:
1.33V
:
-
:
Each
:
-
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 3/19/18

Not Normally Stocked

Non-Cancelable / Non Returnable


Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
we would also like to know how hot it get.
1 year, 3 months ago
by
klinnell
 - Minneapolis, MN, USA
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
It's a standard stud version diode. No view angle or optical frequency parameter available.
1 year, 3 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:20:43.406-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_07W9608, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.