Low

SOLAREX  CA-10/05  SOLAR PANEL, FRAMED, 20W

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer: SOLAREX
  • Newark Part No.: 18J2577
  • Manufacturer Part No CA-10/05

Product Information


  • Current at P Max: 1.19A
  • Height: 50mm
  • Length: 424mm
  • No. of Cells: 36
  • Open Circuit Voltage: 21V
  • Power Rating: 20W
  • Power Voltage Max: 16.8V
  • SVHC: To Be Advised
  • Short Circuit Current: 1.29A
  • Width: 502mm

Find similar products  grouped by common attribute

Availability

Availability:  1

(Available until stock is exhausted)


  • 1 in stock for same day shipping

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Unit Price: $202.88

Buy

Price

Quantity List Price Your Price
1 - 4 $405.25
5 - 9 $386.28
10 - 24 $369.03
25 - 49 $356.96
50+ $341.44

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought