Low

GLT43 - 

AC/DC Open Frame Power Supply (PSU), Medical, 3 Output, 40 W, 5 V, 6 A, 12 V, 500 mA

GLT43 - AC/DC Open Frame Power Supply (PSU), Medical, 3 Output, 40 W, 5 V, 6 A, 12 V, 500 mA

The actual product may differ from image shown

Manufacturer:
SOLAHD SOLAHD
Manufacturer Part No:
GLT43
Newark Part No.:
87P0980
Product Range
GL Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
3 Output
:
40W
:
5V
:
6A
:
12V
:
500mA
:
-12V
:
500mA
:
-
:
-
:
85V
:
264V
:
Fixed
:
GL Series
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

Applications

Power Management, Industrial

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

0 In stock

More stock available week commencing 4/16/18

Not Normally Stocked

Non-Cancelable / Non Returnable

$77.55 $ 77.55
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $77.55
5 + $75.99
10 + $74.95
25 + $73.91
No longer stocked:: No Longer Manufactured::
Back Order
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

(There are 2 questions : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Sort by
Details: 
Looking for a safety cover for SMPS (part number GLT43)
1 year, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested part number of safety cover which can be used with this SMPS is GLX40 from Sola hevi Duty.
1 year, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
Details: 
Looking for a mating connector kit which can be used with power supply (part number GLT43)
1 year, 5 months ago
by
NewarkTechSupp
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Suggested mating connector kit for this AC-DC power supply is 70-841-006 from Sola Hevi Duty. The kit includes following parts -
AC Input: Molex 09-50-8051 (USA)
09-91-0500 (UK)
PINS: 08-52-0113
DC Outputs: Molex 09-50-8061 (USA)
09-91-0600 (UK)
PINS: 08-52-0113
Remote Sense Power Fail:
Molex 22-01-2025 (USA)
PINS: 08-52-0123
1 year, 5 months ago
by
NewarkTechSupport
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:54.082-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_87P0980, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.