Low

SOLAHD  GLS153  AC/DC Open Frame Power Supply, Medical, Fixed, 1 Output, 85 V, 264 V, 110 W, 12 V

SOLAHD GLS153
Manufacturer:
SOLAHD SOLAHD
Manufacturer Part No:
GLS153
Newark Part No.:
87P0905
Product Range
GL Series
Technical Datasheet:
See all Technical Docs

The actual product may differ from image shown

 

Product Information

Power Supply Output Type:
Fixed
No. of Outputs:
1 Output
Input Voltage AC Min:
85V
Input Voltage AC Max:
264V
Output Power Max:
110W
Output Voltage - Output 1:
12V
Output Voltage - Output 2:
-
Output Current - Output 1:
9.1A
Output Current - Output 2:
-
Output Voltage - Output 3:
-
Output Voltage - Output 4:
-
Output Current - Output 3:
-
Output Current - Output 4:
-
Product Range:
GL Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

RoHS Compliant:
Yes
Authorized Distributor