Low

SDU500 - 

Uninterruptible Power Supply (UPS), DIN Rail, 500VA / 300W, 120 V, 120 VAC, 4.5 min, SDU Series

SDU500 - Uninterruptible Power Supply (UPS), DIN Rail, 500VA / 300W, 120 V, 120 VAC, 4.5 min, SDU Series
SDU500 - Uninterruptible Power Supply (UPS), DIN Rail, 500VA / 300W, 120 V, 120 VAC, 4.5 min, SDU Series

The actual product may differ from image shown

Manufacturer:
SOLAHD SOLAHD
Manufacturer Part No:
SDU500
Newark Part No.:
28K6417
Product Range
SDU Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
500VA / 300W
:
120V
:
120VAC
:
4.5min
:
SDU Series
:
4.55"
:
11.1"
:
4.88"
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SDU500 is a DIN-rail Uninterrupted Power System that combines compact design with a wide operation temperature range and unique installation options. It provides ride through during brief power outages. This allows critical and sensitive equipment to safely shut down during extended power failure preventing costly data losses, work interruptions and equipment damage. It includes easy to wire screw terminations for critical devices needing battery backup such as computer-based control systems.
  • Lightweight and compact
  • 0 to 50°C wide operation temperature range
  • Cold start capability
  • Phone/dataline surge protection
  • Software and cable included for easy installation
  • Simulated sinewave output
  • RS232 communication port
  • USB communication port (optional)
  • Form C dry contact relay (optional)
  • Panel/wall mounting brackets (optional)
  • 4-minute typical runtime

Applications

Industrial, Robotics

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
83 in stock

Each

1+ $313.51 Web only price 5+ $302.81 Web only price 10+ $295.87 Web only price 25+ $288.46 Web only price More Less

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

No Longer Manufactured

Alternatives Available

11AC9460 - Uninterruptible Power Supply (UPS), 500VA / 300W, 120 V, 120 VAC, 4 min, SDU AC-A Series

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

SOLAHD - SDU500 - UPS, 120V, 300W, DIN RAIL 5 5 1 1
A true UPS! this is a great answer for UnInterupted Power to your PLC's in the cabinets of your machines. February 19, 2015
  • 2015-06-11T15:21:51.167-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_28K6417, prod, sort_default
1-1 of 1

Customer Q&A Exchange

(There is 1 question : 2 answers on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
1 year, 6 months ago
by
Gasman
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
it does not, just power it up and tie it into your equipment.
3 months, 3 weeks ago
by
Anonymous
 - Wichita, KS, USA
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)

A: 
The SDU500 AC UPS does not require an external battery to work. The batteries are included internal to the unit and there is no external battery options available.
1 year, 6 months ago
by
TechGTC
0points
0out of 0found this answer helpful.
Was this helpful?(0)(0)
1 of 1
  • 2015-06-11T15:21:40.937-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_28K6417, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.