Low

SCP30D15B-DN - 

AC/DC DIN Rail Power Supply (PSU), Low Profile, 2 Output, 30 W, 15 VDC, 1 A, -15 VDC, 1 A

The actual product may differ from image shown

Manufacturer:
SOLAHD SOLAHD
Manufacturer Part No:
SCP30D15B-DN
Newark Part No.:
73K1354
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
2 Output
:
30W
:
15VDC
:
1A
:
-15VDC
:
1A
:
-
:
-
:
-
:
-
:
85VAC
:
264VAC
:
Fixed
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SCP30D15B-DN is a ±15V/30W 2-output DIN-rail mount AC to DC Power Supply features a compact, space-saving design, wide range of output voltages and screw terminals with 12AWG. This switcher is compact, rugged encapsulated power supply designed to power many industrial control and instrumentation devices and equipment, with high reliability and tight regulation. This power supply output is fixed.
  • Rugged, encapsulated design to resist environment
  • 50mVpp Ripple
  • ≥68% Efficiency
  • IP20 Protection rating
  • 0 to 50°C Temperature range

Applications

Automation & Process Control, Sensing & Instrumentation, Industrial

Substitutes

Associated Products

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

34 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/12/18
$192.79 $ 192.79
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + $192.79
5 + $188.88
10 + $186.28
25 + $183.67
No longer stocked:: No Longer Manufactured::
Add to Cart
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.