Low

SCD30S12-DN - 

DC/DC Converter, Industrial, 1 Output, 30 W, 12 V, 2.5 A

SCD30S12-DN - DC/DC Converter, Industrial, 1 Output, 30 W, 12 V, 2.5 A
SCD30S12-DN - DC/DC Converter, Industrial, 1 Output, 30 W, 12 V, 2.5 A

The actual product may differ from image shown

Manufacturer:
SOLAHD SOLAHD
Manufacturer Part No:
SCD30S12-DN
Newark Part No.:
73K1341
Product Range
SCD Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1 Output
:
30W
:
12V
:
2.5A
:
-
:
-
:
-
:
-
:
SCD Series
:
20V
:
72V
:
DIN Rail
:
Fixed
:
CE, UL
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The SCD30S12-DN is a 1-output DIN rail-mount DC/DC Converter, ideal for stabilizing the output voltage to protect sensitive equipment from the wide voltage swings that typically occur in a battery powered system. It is convenient for powering sensors, transducers and other devices that require their own DC voltages, without the need to install separate AC lines and power supplies for each device. It is designed where AC power is not convenient or accessible. It has high reliability and wide input range and can operate through the most difficult factory floor conditions. Terminations are also easy to access and simple to wire. The design meets IP20 specifications for use in harsh environments.
  • Rugged encapsulated design
  • M3 screw clamp terminations
  • Simple snap-on for DIN rail TS35/7.5 or TS35/15
  • Galvanic isolation
  • 100kHz Switching frequency
  • -25 to +65°C Operating temperature range
  • UL94V-0 Flame-rated housing

Applications

Industrial, Power Management, Sensing & Instrumentation, Communications & Networking

Associated Products

Compare Selected

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

109 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/25/18
$171.09 $ 171.09
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $190.09
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.