New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

SOLA HEVI DUTY - S4K2U3000-C - UPS, 3KVA / 2.7KW, 127VAC

SOLA HEVI DUTY
Manufacturer:
SOLA HEVI DUTY
Newark Part Number:
67R1465
Manufacturer Part No:
S4K2U3000-C

Technical Data Sheet (184.36KB) EN
Technical Data Sheet (184.36KB) EN

Product Information
  • UPS, 3KVA / 2.7KW, 127VAC
  • Capacity (VA / W): 3kVA / 2.7kW
  • No. of Outlets: 4
  • Input Voltage VAC: 0V to 120V
  • Output Voltage: 127VAC
  • Backup Time - Full Load: 3min
  • Length: 602mm
  • Width: 430mm
  • Height: 85mm
  • Backup Time - Half Load: 11min
  • RoHS Compliant: NA
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1550

Catalog Page/Catalog Number:

1550 / 130

1558 / 129

1556 / 128

Availability

7 available to ship today

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $3,952.62  

  1. Qty

Price

Qty Price
1+  $3,952.62
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
SU2200RTXL2UA

TRIPP-LITE

UPS, 120V, 1600W

Capacity (VA / W):2.2kVA / 1.6kW; No. of Outlets:7; Input Voltage VAC:110V to 120V; Output Voltage:120VAC; Backup Time - Full Load:4.5min;

2
Price
For: 1 Each
1+
$1,227.55 Promotional price
2+
$1,227.55
4+
$1,227.55
6+
$1,227.55
more...

2 available to ship today
S4K2U2000-5C

SOLA HEVI DUTY

UPS, 2KVA / 1.8KW, 127VAC

Capacity (VA / W):2kVA / 1.8kW; No. of Outlets:4; Input Voltage VAC:0V to 230V; Output Voltage:127VAC; Backup Time - Full Load:3min;

0
Price
For: 1 Each
1+
$2,562.79

Supplier Direct Ship products that are not in stock will ship from the supplier with lead time as displayed.Supplier Direct Ship  - Non-Cancelable/Non-Returnable
(Lead Time 18 days)
S4K2U2000-C

SOLA HEVI DUTY

UPS, 2KVA / 1.8KW, 127VAC

Capacity (VA / W):2kVA / 1.8kW; No. of Outlets:4; Input Voltage VAC:0V to 120V; Output Voltage:127VAC; Backup Time - Full Load:3min;

0
Price
For: 1 Each
1+
$2,436.65

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 18 days)
SU3000RTXL3U

TRIPP-LITE

UPS, 120V, 2400W

Capacity (VA / W):3kVA / 2.4kW; No. of Outlets:9; Input Voltage VAC:110V to 120V; Output Voltage:120VAC; Backup Time - Full Load:5min;

0
Price
For: 1 Each
1+
$1,943.27
10+
$1,854.44
25+
$1,776.71
50+
$1,687.87

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 34 days)
81715

EATON POWERWARE/MGE OFFICE PROTECTION

UPS, 120V, 2700W

Capacity (VA / W):2.88kVA / 2.7kW; No. of Outlets:7; Input Voltage VAC:89V to 151V; Output Voltage:120VAC; Backup Time - Full Load:10min;

0
Price
For: 1 Each
1+
$1,175.00

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 21 days)
SUINT3000RTXL3U

TRIPP-LITE

UPS, 240V, 3000VA / 2400W

Capacity (VA / W):3kVA / 2.4kW; No. of Outlets:10; Input Voltage VAC:200V / 220V / 230V / 240V; Output Voltage:240V; Backup Time - Full Load:5min;

0
Price
For: 1 Each
1+
$1,964.39
3+
$1,871.95
5+
$1,802.62
10+
$1,721.73
more...

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 25 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(SOLA HEVI DUTY) OR (Power Supplies - Uninterruptible (UPS)) OR (S4K2U3000-C)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes

TRIPP-LITE SU2200RTXL2UA
1 Each
$1,227.55
SOLA HEVI DUTY S4K2U2000-5C
1 Each
$2,562.79
SOLA HEVI DUTY S4K2U2000-C
1 Each
$2,436.65