New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

SOLA HEVI DUTY - GLT42 - AC-DC CONV, OPEN FRAME, 3 O/P, 40W, 5V, 12V, -12V

SOLA HEVI DUTYGLT42
Image is for illustrative purposes only.
Please refer to product description
SOLA HEVI DUTY
Manufacturer:
SOLA HEVI DUTY
Newark Part Number:
87P0977
Manufacturer Part No:
GLT42

Technical Data Sheet (2.47MB) EN
Technical Data Sheet (2.47MB) EN

Product Information
  • AC-DC CONV, OPEN FRAME, 3 O/P, 40W, 5V, 12V, -12V
  • Power Supply Output Type: Fixed
  • Input Voltage VAC: 85V to 264V
  • No. of Outputs: 3
  • Output Voltage Nom.: 5V, 12V, -12V
  • Output Current Max: 4A, 2A, 500mA
  • Output Power Max: 40W
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalog Page 1512

Catalog Page/Catalog Number:

1512 / 130

1525 / 129

1525 / 128

Availability

Availability: 261

Not Normally StockedProducts not normally stocked, that show available inventory, are in stock up to the quantity displayed. Additional quantities will ship with lead time displayed.

 - Non-Cancelable/Non-Returnable

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $61.49  

  1. Qty

Price

Qty Price
1  - 4 $61.49
5  - 9 $59.47
10  - 24 $57.85
25+  $56.64
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Substitute
Part # Manufacturer Part No Manufacturer / Description Availability Price Qty
GLT22

SOLA HEVI DUTY

AC-DC CONV, OPEN FRAME, 3 O/P, 25W, 5V, 12V, -12V

Power Supply Output Type:Fixed; Input Voltage VAC:85V to 264V; No. of Outputs:3; Output Voltage Nom.:5V, 12V, -12V; Output Current Max:3A, 1.5A, 500mA;

41
Price
For: 1 Each
1+
$58.56
5+
$56.63
10+
$55.09
25+
$53.93

41 available to ship today
GLT43

SOLA HEVI DUTY

AC-DC CONV, OPEN FRAME, 3 O/P, 40W, 5V, 12V, -12V

Power Supply Output Type:Fixed; Input Voltage VAC:85V to 264V; No. of Outputs:3; Output Voltage Nom.:5V, 12V, -12V; Output Current Max:6A, 500mA, 500mA;

0
Price
For: 1 Each
1+
$70.28
5+
$67.97
10+
$66.12
25+
$64.73

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 95 days)
GLT23

SOLA HEVI DUTY

AC-DC CONV, OPEN FRAME, 3 O/P, 25W, 5V, 12V, -12V

Power Supply Output Type:Fixed; Input Voltage VAC:85V to 264V; No. of Outputs:3; Output Voltage Nom.:5V, 12V, -12V; Output Current Max:4A, 500mA, 500mA;

0
Price
For: 1 Each
1+
$64.44
5+
$62.32
10+
$60.62
25+
$59.35

Non-StockedNon-Stocked products will ship with the lead time displayed.  - Non-Cancelable/Non-Returnable
(Lead Time 67 days)
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(SOLA HEVI DUTY) OR (Power Supplies Switch Mode - Open Frame) OR (GLT42)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----

Substitutes