SOLAHD  E500  Isolation Transformer, Industrial, 500 VA, 2 x 240V, 110V, 115V, 120V

SOLAHD E500

Image is for illustrative purposes only. Please refer to product description.

  • Manufacturer:
  • Newark Part No.: 93K6554
  • Manufacturer Part No E500

Product Overview


The E500 is a 500VA Industrial Control Transformer with epoxy encapsulated to seal the transformer windings against moisture, dirt and industrial contaminants. The extra deep, molded terminal barriers reduce the chance of electrical failure as the result of arcing or frayed lead wires. The rugged construction and proven reliability of the SBE design is uniquely suited for all industrial environments. Features copper windings to reduce I2 R losses, the mounting dimensions of the redesigned. Integrally molded, flame retardant (IEC 707/ISO Class 1210) terminal blocks provide greater terminal contact area and improved conductivity. Interleaved copper windings reduce I2 R losses and maximize efficiency.
  • 50/60Hz Rated frequency
  • Meets or exceeds NEMA standard ST-1 and ANSI C89.1 for load inrush capability
  • Heavy gauge steel mounting plate

Applications

Industrial
Back to top

Product Specifications, Documents & More


  • Current Rating: -
  • Isolation Transformer Primary Voltages: 2 x 240V
  • Plug Type: -
  • Power Rating: 500VA
  • SVHC: To Be Advised
  • Secondary Voltages: 110V, 115V, 120V

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1605
  •  132/1605

Availability

Availability:  11


  • 11 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 2/29/16

Price for: Each 1

Minimum order quantity: 1

Order multiple quantity: 1

Price: $114.50 $114.5

Buy

Price

Quantity List Price
1 - 4 $114.50
5 - 9 $111.07
10 - 24 $107.64
25+ $104.22
 
 
Low

Legislation and Environmental


Back to top

Similar Products


Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Back to top

Customer Reviews


Customer Q&A Exchange


Community


Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.
Back to top

Customers Also Bought