SOLAHD  E050  Isolation Transformer, Industrial, 50 VA, 2 x 240V, 110V, 115V, 120V

SOLAHD E050

Image is for illustrative purposes only. Please refer to product description.

Additional images

  • Manufacturer:
  • Newark Part No.: 93K6541
  • Manufacturer Part No E050

Product Overview


The E050 is a 50VA Industrial Control Transformer with epoxy encapsulated to seal the transformer windings against moisture, dirt and industrial contaminants. The extra deep, molded terminal barriers reduce the chance of electrical failure as the result of arcing or frayed lead wires. The rugged construction and proven reliability of the SBE design is uniquely suited for all industrial environments. Features copper windings to reduce I2 R losses, the mounting dimensions of the redesigned. Integrally molded, flame retardant (IEC 707/ISO Class 1210) terminal blocks provide greater terminal contact area and improved conductivity. Interleaved copper windings reduce I2 R losses and maximize efficiency.
  • 50/60Hz Rated frequency
  • Meets or exceeds NEMA standard ST-1 and ANSI C89.1 for load inrush capability
  • Heavy gauge steel mounting plate

Applications

Industrial
Back to top

Product Information


  • Power Rating 50VA
  • Isolation Transformer Primary Voltages 2 x 240V
  • Secondary Voltages 110V, 115V, 120V
  • Current Rating -
  • Plug Type -
  • Product Range -
  • SVHC To Be Advised

Find similar products  grouped by common attribute

View this product in our online catalog


This product also features on the following pages and catalog editions:

  •  131/1605
  •  132/1605

Availability

Availability:  21


  • 21 in stock for same day shipping
 
Check stock and lead times
    More stock available week commencing 5/23/16

Price for: Each

Minimum order quantity: 1

Order multiple quantity: 1

Price: $39.44 $39.44

Buy

Price

Quantity List Price
1 - 4 $39.44
5 - 9 $38.26
10 - 24 $37.08
25+ $35.90
 
 
Low

Legislation and Environmental


Back to top

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.

Customer Reviews


Customer Q&A Exchange

(There is 1 question : 1 answer on this product)

Product Q&A

Ask your questions. Share your answers.

 
 
Browse Q&A
 
 
Search Questions
Need Product Support?
If you need immediate technical support use Live Support or Contact Us.
This space is yours...
Use this space to Ask your peers product questions or Answer those questions posted by them.
Details: 
If not, can I order a secondary side fuse clip and if so what is the part number?
3 years, 9 months ago
by
Jkme
0points
0out of 0found this question helpful.
Was this helpful?(0)(0)

Answers

A: 
Secondary fuse holders (FB2X) included for 13/32" x 1½" cartridges (fuses not included),you can select the fuse depending on current rating at below link or try this 85R5631 (1000VDC, 2A )
http://www.newark.com/fuses_cartridge
3 years, 9 months ago
by
TechGTC
+1point
1out of 1found this answer helpful.
Was this helpful?(1)(0)
1 of 1
  • 2015-06-11T15:21:00.119-05:00
  • bvseo_lps, prod_bvqa, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasquestionsanswers
  • loc_en_US, sid_93K6541, prod, sort_default
1 of 1

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.

Associated Products


Customers Also Bought