Low

83-24-260-3 - 

Linear Power Supply, Fixed, 1 Outputs, 104 V, 254 V, 144 W, 24 V

83-24-260-3 - Linear Power Supply, Fixed, 1 Outputs, 104 V, 254 V, 144 W, 24 V

The actual product may differ from image shown

Manufacturer:
SOLAHD SOLAHD
Manufacturer Part No:
83-24-260-3
Newark Part No.:
93K6836
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Fixed
:
1Outputs
:
104V
:
254V
:
144W
:
24V
:
-
:
6A
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 83-24-260-3 is a 24V/144W 1-output Linear Power Supply is designed for both bench and rack use, with low noise output and remote sensing. Completely protected short-circuit proof, automatic, fold back, automatic reset current limiting. This power supply output is fixed.
  • Isolated floating output
  • Terminal block on case-D
  • 10mVrms Ripple
  • 0 to 50°C Operating ambient temperature range

Applications

Automation & Process Control, Sensing & Instrumentation

Substitutes

Compare Selected
Manufacturer Part Number
Newark Part No.
Manufacturer / Description
Avail
Price For
Quantity
13 in stock

Each

1+ $202.62 Web only price 5+ $196.50 Web only price 10+ $188.56 Web only price 25+ $183.72 Web only price 50+ $178.38 Web only price More Less

Related Searches

US continental orders over $49 and under 50 pounds may qualify for free ground shipping. Click the link for the full Terms and Conditions of the offer.

32 In stock

for same day shipping

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/23/18
$337.00 $ 337.00
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
1 + $396.46
5 + $389.60
10 + $380.55
25 + $353.11
No longer stocked:: No Longer Manufactured::
Add to Cart
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

SOLAHD - 83-24-260-3 - POWER SUPPLY, LINEAR, 24V, 144W 5 5 1 1
SOLA Power Supply Excellent low noise power supply. Very good construction. February 20, 2015
  • 2015-06-11T15:21:56.735-05:00
  • bvseo_lps, prod_bvrr, vn_prr_5.6
  • cp-1, bvpage1
  • co_hasreviews, tv_1, tr_1
  • loc_en_US, sid_93K6836, prod, sort_default
1-1 of 1

Customer Q&A Exchange

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.