Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- SMSC
- Newark Part Number:
- 10R9206
- Manufacturer Part No:
- USB2507-ADT
-
- Technical Data Sheet (569.30KB) EN
Product Information
- CONTROLLER, HUB, USB2.0, 7PORT, 80TQFP
- Supply Voltage Min: 1.62V
- Supply Voltage Max: 1.98V
- Digital IC Case Style: TQFP
- No. of Pins: 80
- Operating Temperature Min: 0°C
- Operating Temperature Max: 70°C
- SVHC: No SVHC (19-Dec-2012)
- Data
- RoHS Compliant: Yes
Availability
|
Availability:
53
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
53 available for delivery in 5-7 business days
(Continental US Only)
(Continental US Only)
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $10.11
Price
| Qty | Price |
|---|---|
| 1 - 49 | $10.11 |
| 50 - 99 | $9.15 |
| 100 - 249 | $8.41 |
| 250 - 499 | $7.76 |
| 500+ | $7.25 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


