Image is for illustrative purposes only.
Please refer to product description
Please refer to product description
- Manufacturer:
- SMSC
- Newark Part Number:
- 10R9202
- Manufacturer Part No:
- USB2241-AEZG
-
- Technical Data Sheet (220.31KB) EN
Product Information
- CONTROLLER, FLASH MEDIA, USB2.0, 36QFN
- Supply Voltage Min: 3V
- Supply Voltage Max: 3.6V
- Digital IC Case Style: QFN
- No. of Pins: 36
- Operating Temperature Min: 0°C
- Operating Temperature Max: 70°C
- SVHC: No SVHC (19-Dec-2012)
- Operating
- RoHS Compliant: Yes
Availability
|
Availability:
0
|
One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock - Non-Cancellable/Non-Returnable
Freight Charge: $20.00 once per order
Lead Time 63 days
Price For: 1 Each
Minimum Order Quantity: 1
Order Multiple Quantity: 1
Price: $3.97
Price
| Qty | Price |
|---|---|
| 1 - 49 | $3.97 |
| 50 - 99 | $3.59 |
| 100 - 249 | $3.30 |
| 250 - 499 | $3.04 |
| 500+ | $2.84 |
|
|
Legislation and Environmental
- RoHS Compliance: Yes


