New to Newark/element14? Start here
2013/08/13

Spotted an Error? Print Page Share this page

SMSC - SCH3116-NU - CONTROLLER, LPC I/O, 6PORT, 128VTQFP

SMSCSCH3116-NU
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
SMSC
Newark Part Number:
10R9073
Manufacturer Part No:
SCH3116-NU

Technical Data Sheet (486.21KB) EN
Technical Data Sheet (486.21KB) EN

Product Information
  • CONTROLLER, LPC I/O, 6PORT, 128VTQFP
  • Supply Voltage Min: 2.2V
  • Supply Voltage Max: 3.6V
  • Digital IC Case Style: VTQFP
  • No. of Pins: 128
  • Operating Temperature Min: -40°C
  • Operating Temperature Max: 85°C
  • MSL: MSL 3 - 168 hours
  • SVHC: No
  • RoHS Compliant: Yes
Find Similar Products grouped by common attributes

Availability

Availability: 16

One $20.00 freight charge is assessed per order, regardless of the number of UK items.
UK Stock
 - Non-Cancellable/Non-Returnable



Freight Charge: $20.00 once per order

16 available for delivery in 5-7 business days
(Continental US Only)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple Quantity: 1

Price: $20.28  

  1. Qty

Price

Qty Price
1  - 24 $20.28
25  - 49 $19.28
50  - 99 $18.36
100  - 249 $17.43
250+  $16.64
Legislation and Environmental
Customer Reviews
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Customer Q&A Exchange
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(SMSC) OR (Memory Controllers) OR (SCH3116-NU)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----